Sign in to ask questions about the Onsemi NCN5193MNTWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCN5193MNTWG technical specifications.
| Package/Case | QFN |
| Data Rate | 1.2Kbps |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 1.8V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 190uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN5193MNTWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.