Onsemi NCN6004AFTBR2G technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN6004AFTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
