
Smart Card Interface, Dual, QFN32, 5x5, 0.5P, 3.1x3.1EP, 3000-REEL
Onsemi NCN6804MNR2G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.88mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
