Sign in to ask questions about the Onsemi NCN8026AMNTXG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCN8026AMNTXG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Timers/Counters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN8026AMNTXG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
