
The NCP1001PG is a DC/DC controller from Onsemi with a package type of PDIP and a maximum operating temperature of 125°C. It is available in a package quantity of 50 and is packaged in rail/tube packaging. The device is RoHS compliant and lead free. It has a single output with a maximum current of 1A. The NCP1001PG is suitable for use in applications where a reliable DC/DC controller is required.
Sign in to ask questions about the Onsemi NCP1001PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1001PG technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1001PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
