
The NCP1010ST130T3 is a flyback DC/DC controller from Onsemi. It operates within a temperature range of -40°C to 150°C and can handle up to 19W of power dissipation. The device is packaged in a TO-261-4 case and is available in quantities of 4000 per reel. Note that this product is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi NCP1010ST130T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1010ST130T3 technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Contains Lead |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Operating Supply Voltage | 10V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1010ST130T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.