
The NCP1010ST130T3G is a SOT-223 packaged flyback DC/DC controller from Onsemi with a maximum input voltage of 10V and maximum power dissipation of 19W. Operating temperature range is from -40°C to 150°C. This component is halogen free and lead free, and is RoHS compliant. It is available in a surface mount package, packaged on a tape and reel.
Sign in to ask questions about the Onsemi NCP1010ST130T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1010ST130T3G technical specifications.
| Package/Case | SOT-223 |
| Duty Cycle | 72% |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Duty Cycle | 72% |
| Max Input Voltage | 10V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1010ST130T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.