
The NCP1011APL065R2G is a DC/DC controller with flyback topology, suitable for operation from -40°C to 150°C. It can handle a maximum power dissipation of 19W and a maximum supply voltage of 10V. This surface mount device is lead-free and RoHS compliant. The device features fault protection against over voltage and over temperature conditions, with a maximum duty cycle of 72% and a minimum duty cycle of 67%. It is available in a package quantity of 1000 units per reel.
Sign in to ask questions about the Onsemi NCP1011APL065R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1011APL065R2G technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1011APL065R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
