Sign in to ask questions about the Onsemi NCP1012AP133G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1012AP133G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 72% |
| Fall Time | 10ns |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Mount | Through Hole |
| Output Current | 550mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 143kHz |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1012AP133G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
