
High Voltage Switching Regulator for Offline SMPS, PDIP (8 Minus Pin 6), Gull Wing, 1000-REEL
Onsemi NCP1012APL065R2G technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 72% |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 65kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Input Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.
