
The NCP1012ST130T3G is a flyback DC/DC controller from Onsemi, packaged in a SOT-223 surface mount package. It operates over a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 19W. The device is RoHS compliant and lead free, with a maximum supply voltage of 10V and an output current of 550mA. The SOT-223 package measures 6.7mm in length, 3.7mm in width, and 1.65mm in height.
Sign in to ask questions about the Onsemi NCP1012ST130T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1012ST130T3G technical specifications.
| Package/Case | SOT-223 |
| Duty Cycle | 72% |
| Fall Time | 10ns |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Output Current | 550mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1012ST130T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
