
The NCP1013ST130T3G is a flyback switcher from Onsemi, packaged in a SOT-223 surface mount package. It operates over a temperature range of -40°C to 150°C and has a maximum input voltage of 10V. The device can supply up to 350mA of current and has a maximum power dissipation of 19W. It is RoHS compliant and halogen free.
Sign in to ask questions about the Onsemi NCP1013ST130T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1013ST130T3G technical specifications.
| Package/Case | SOT-223 |
| Duty Cycle | 72% |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Duty Cycle | 72% |
| Max Input Voltage | 10V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 143kHz |
| Topology | Flyback |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1013ST130T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
