Sign in to ask questions about the Onsemi NCP1014APL065R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1014APL065R2G technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 250V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 250V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1014APL065R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
