
High voltage switching regulator for offline SMPS applications. Features a maximum duty cycle of 72% and a switching frequency up to 100kHz. Operates within a 100V to 250V AC input range, delivering up to 450mA output current. Includes over voltage and over temperature fault protection. Packaged in a SOT-223-4 surface-mount case, this component is halogen-free and RoHS compliant.
Onsemi NCP1014ST100T3G technical specifications.
| Package/Case | SOT-223-4 |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 250V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 250V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Output Current | 450mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Topology | Flyback |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
