
The NCP1014ST65T3 is a DC/DC controller in a 4-pin SOT-223 package, suitable for surface mount applications. It features a flyback topology and operates over a temperature range of -40°C to 150°C. The device is designed to handle a maximum power dissipation of 19W and has a maximum operating supply voltage of 10V. The NCP1014ST65T3 also includes fault protection against over voltage and over temperature conditions. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi NCP1014ST65T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1014ST65T3 technical specifications.
| Package/Case | TO-261-4 |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Contains Lead |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1014ST65T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
