
AC to DC switching converter, an off-line switcher/SMPS controller operating at 65kHz. Features a maximum duty cycle of 72% and a maximum output current of 450mA. Integrated fault protection includes over voltage and over temperature. Housed in a 4-pin SOT-223 package, this component is RoHS compliant and lead-free. Maximum power dissipation is 19W, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1014ST65T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1014ST65T3G technical specifications.
| Package/Case | SOT-223-4 |
| Duty Cycle | 72% |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 65kHz |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Output Current | 450mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1014ST65T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
