
Self Supplied Monolithic Switcher 4-Pin(3+Tab) SOT-223 T/R
Onsemi NCP1015ST100T3G technical specifications.
| Package/Case | SOT-223 |
| Fall Time | 10ns |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Number of Outputs | 1 |
| Operating Supply Current | 950uA |
| Operating Supply Voltage | 10V |
| Output Current | 450mA |
| Output Voltage | 700V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.006632oz |
| RoHS | Compliant |
No datasheet is available for this part.
