
High voltage switching regulator for offline SMPS applications. Features a fixed 700V output voltage and a maximum output current of 880mA, supporting up to 15W output power. Operates with a maximum duty cycle of 80% and a switching frequency up to 110kHz, utilizing a flyback topology. Packaged in a through-hole PDIP-7 (PDIP-8 less pin 6) with a maximum power dissipation of 25W. This component is halogen-free, lead-free, and RoHS compliant.
Onsemi NCP1027P100G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 80% |
| Max Input Voltage | 8.9V |
| Min Input Voltage | 7.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 880mA |
| Max Output Voltage | 700V |
| Min Output Voltage | -300mV |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 8.9V |
| Min Supply Voltage | 7.9V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 15W |
| Output Type | Fixed |
| Output Voltage | 700V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 110kHz |
| Topology | Flyback |
| Weight | 0.032805oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1027P100G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
