
High voltage switching regulator for offline SMPS, featuring a PDIP package with 7 active pins. This non-isolated DC/DC controller supports a flyback topology, operating with a maximum duty cycle of 87% and a maximum output current of 800mA. It offers a wide input voltage range from -300mV to 10V and a maximum supply voltage of 10V, with a maximum operating temperature of 150°C. The component is RoHS compliant, lead-free, and halogen-free, designed for through-hole mounting.
Onsemi NCP1028P065G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 87% |
| Max Input Voltage | 10V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.9mA |
| Switching Frequency-Max | 71.5kHz |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
