
High Voltage Switching Regulator for Offline SMPS, PDIP-7 (PDIP-8 LESS PIN 6), 50-TUBE
Onsemi NCP1028P100G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 110kHz |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1028P100G to view detailed technical specifications.
No datasheet is available for this part.
