
The NCP1030DMR2 is a DC/DC controller from Onsemi with a maximum operating temperature of 150°C and a maximum power dissipation of 582mW. It is packaged in an MSOP package and is available in a single output configuration. The device is not RoHS compliant and contains lead. Operating temperatures range from -40°C to 150°C.
Onsemi NCP1030DMR2 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 582mW |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 3mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1030DMR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
