Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1031DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Fault Protection | Over Temperature |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1031DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
