
Surface mount DC-DC controller and regulator IC featuring a Flyback/Boost topology. Operates with an input voltage range of 8V to 16V, supporting up to 1A output current at 12V. Offers over-temperature fault protection and a maximum duty cycle of 75%. Packaged in a narrow SOIC-8 body, this component is halogen-free, lead-free, and RoHS compliant, supplied in a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback, Boost |
| Width | 4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NCP1031DR2G
onsemi announces the discontinuance of VHVIC0, 1, and 2 process products, including power management controllers like the NCP1031 and NCP1653 series.
