Integrated DC-DC Converter for PoE and Telecom, 8 PIN DFN, 4x4, 4000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Duty Cycle | 75% |
| Fall Time | 24ns |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Output Current | 16mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.001319oz |
| RoHS | Compliant |
These are design resources that include the Onsemi NCP1031MNTXG
onsemi product discontinuance notice PD23762Z for various standard parts. Last time buy date is July 29, 2021, and last ship date is January 29, 2022.
onsemi announces the discontinuance of VHVIC0, 1, and 2 process products, including power management controllers like the NCP1031 and NCP1653 series.
