
Surface mount DC-DC converter IC featuring PWM control with 3.0W Overvoltage (OV) enable. Operates from 10.5V to 200V input, with a 7.4V to 16V operating supply voltage range. Delivers 1A output current at 4V, supporting Flyback, Forward Converter, and Boost topologies. Offers a maximum duty cycle of 80% and a switching frequency of 960kHz, with a rapid 10ns fall time. Packaged in a WDFN8 3x3, 0.65P footprint, supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Fall Time | 10ns |
| Frequency | 960kHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 80% |
| Max Input Voltage | 200V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10.5V |
| Output Current | 1A |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Boost |
| Width | 1.6mm |
| RoHS | Compliant |