Integrated DC-DC Converter, PWM, 3.0W, WDFN8 3x3, 0.65P, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Input Voltage | 200V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10.5V |
| Output Current | 1A |
| Output Voltage | 200V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Boost |
| Width | 1.6mm |
| RoHS | Compliant |
