
The NCP1034DC/DC controller operates at a maximum frequency of 500kHz and supplies a maximum current of 1A. It is designed to function within a temperature range of -40°C to 125°C. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Frequency | 500kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
