
The NCP103AMX125TCG is a surface mount linear voltage regulator with a fixed output voltage of 1.25V and an output current of 150mA. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a power supply rejection ratio of 75dB and a quiescent current of 95uA. It is available in a tape and reel packaging configuration.
Sign in to ask questions about the Onsemi NCP103AMX125TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP103AMX125TCG technical specifications.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP103AMX125TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.