
1.8V fixed output linear voltage regulator (LDO) with 150mA maximum output current. Features 120mV dropout voltage and 75dB high PSRR. Operates from 1.7V to 5.5V input voltage with 1% accuracy. Packaged in a 1mm x 1mm DFN surface mount package, supplied on a 3000-piece tape and reel. RoHS compliant with active discharge functionality.
Sign in to ask questions about the Onsemi NCP103AMX180TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP103AMX180TCG technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 120mV |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500nA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP103AMX180TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
