The NCP103BMX185TBG is a single-output linear voltage regulator with a fixed output voltage of 1.85V. It has a maximum output current of 0.15A and can operate over a temperature range of -40C to 85C. The device is packaged in a 4-pin HVSON package and has a maximum input voltage of 5.5V. It is suitable for use in a variety of applications, including power management and voltage regulation.
Onsemi NCP103BMX185TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.35 |
| Output Voltage1-Min | 1.81 |
| Output Voltage1-Max | 1.89 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2.16 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 1.85 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00583 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.165 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.