LDO Regulator, 150 mA, High PSRR 2.5V, Non-Active Discharge, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00625 |
| Load Regulation-Max | 0.03 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi NCP103BMX250TCG
onsemi product discontinuance notice PD23762Z for various standard parts. Last time buy date is July 29, 2021, and last ship date is January 29, 2022.