Sign in to ask questions about the Onsemi NCP1050ST136T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1050ST136T3G technical specifications.
| Package/Case | SOT-223 |
| Halogen Free | Halogen Free |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 145kHz |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1050ST136T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
