
The NCP1051P100 is a DC/DC controller from Onsemi with a PDIP package. It operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 40W. The device is not RoHS compliant and contains lead. The quiescent current is 450uA.
Sign in to ask questions about the Onsemi NCP1051P100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1051P100 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Quiescent Current | 450uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1051P100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
