
The NCP1053P136 is a single-output DC/DC controller regulator from Onsemi. It operates within a temperature range of -40°C to 150°C and is packaged in a PDIP format. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The quiescent current is 500uA, and it is available in quantities of 1000 per rail/Tube packaging.
Sign in to ask questions about the Onsemi NCP1053P136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1053P136 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1053P136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
