
The NCP1053ST100T3G is a DC/DC controller from Onsemi with a package type of SOT-223, 4 PIN. It is a lead free and halogen free component. The device operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 40W. It is available in a TO-261-4 package and is packaged in tape and reel quantities of 4000 units. The NCP1053ST100T3G is RoHS compliant.
Onsemi NCP1053ST100T3G technical specifications.
| Package/Case | TO-261-4 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
