
The NCP1054ST44T3 is a DC/DC controller from Onsemi, available in a TO-261-4 package. It operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 40W. This device is not RoHS compliant and contains lead. It is packaged in tape and reel quantities of 4000 units.
Checking distributor stock and pricing after the page loads.
Onsemi NCP1054ST44T3 technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
