
Monolithic high voltage gated oscillator power switching regulator designed for flyback topology. Features a maximum input voltage of 265V AC and a minimum of 85V AC. Operates with a maximum duty cycle of 77% and a switching frequency up to 107kHz. This through-hole component, housed in a PDIP package, offers a maximum output voltage of 40V and an output current of 6.3mA. RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi NCP1055P100G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1055P100G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 77% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Current | 6.3mA |
| Output Power | 20W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 107kHz |
| Topology | Flyback |
| Weight | 0.032805oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1055P100G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
