
The NCP1055ST100T3G is a DC/DC controller with a flyback topology, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and has a maximum input voltage of 10V and maximum output current of 680mA. The device is packaged in a SOT-223 package and is available on tape and reel. It is compliant with RoHS regulations and is lead free.
Onsemi NCP1055ST100T3G technical specifications.
| Package/Case | SOT-223 |
| Halogen Free | Halogen Free |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 680mA |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 107kHz |
| Topology | Flyback |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
