The NCP1070P100G is a DC/DC controller with flyback topology, operating from 8.6V supply voltage and delivering up to 250mA output current. It features fault protection against over voltage, over temperature, and short circuit conditions. The device is packaged in a DIP package and is suitable for through hole mounting. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Onsemi NCP1070P100G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1070P100G technical specifications.
| Package/Case | DIP |
| Duty Cycle | 68% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14W |
| Mount | Through Hole |
| Operating Supply Voltage | 8.6V |
| Output Current | 250mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1070P100G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.