
AC to DC switching converter, off-line switcher featuring a 6.6V operating supply voltage and 65kHz switching frequency. This isolated, surface mount component in a SOT-223 package supports an 85V to 265V AC input range with a maximum duty cycle of 72%. Fault protection includes over voltage, over temperature, and short circuit. It delivers up to 250mA output current and 14W output power, operating from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Duty Cycle | 68% |
| Fall Time | 10ns |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 1.65mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 8.2V |
| Output Current | 250mA |
| Output Power | 14W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NCP1070STAT3G
Onsemi discontinuance notice PD23762ZA for various standard devices. Last time buy date is July 29, 2021, with replacements listed for CMOS sensors, LDOs, and EEPROMs.
Onsemi product discontinuance notice (PD23933X) for various power management, logic, and discrete components with last time buy and ship dates.
