
High voltage switching regulator for offline SMPS applications. Features a maximum input voltage of 250V and a minimum input voltage of 100V. Offers adjustable output with a maximum output current of 250mA and maximum output power of 19W. Operates with a maximum duty cycle of 72% and a switching frequency up to 71kHz. Includes over voltage, over temperature, and short circuit fault protection. Packaged in a PDIP through-hole mount.
Onsemi NCP1072P065G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 68% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Duty Cycle | 72% |
| Max Input Voltage | 250V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 7.8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 19W |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 71kHz |
| Topology | Flyback |
| Weight | 0.030018oz |
| Width | 0.28inch |
| RoHS | Compliant |
No datasheet is available for this part.
