
High voltage switching regulator for offline SMPS applications. Features a maximum input voltage of 250V AC and a maximum output current of 250mA. This integrated circuit operates with a switching frequency up to 100kHz and a maximum duty cycle of 72%. Packaged in a PDIP through-hole mount, it offers isolated operation and is RoHS compliant.
Onsemi NCP1072P100G technical specifications.
| Package/Case | PDIP |
| Fall Time | 10ns |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 250V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 250V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 100V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Output Current | 250mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1072P100G to view detailed technical specifications.
No datasheet is available for this part.
