
High voltage switching regulator for offline SMPS, featuring a SOT-223 package. This DC/DC controller operates with a maximum input voltage of 250V AC and a minimum of 100V AC. It supports a maximum output current of 250mA and an adjustable output type. The device boasts a maximum duty cycle of 72% and a switching frequency up to 100kHz, with a flyback topology. Designed for surface mount applications, it is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1072STAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Fall Time | 10ns |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 250V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 250V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 100V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Topology | Flyback |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1072STAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCP1072STAT3G
onsemi announces the discontinuance of VHVIC0, 1, and 2 process products, including power management controllers like the NCP1031 and NCP1653 series.
