
High voltage switching regulator for offline SMPS applications. This integrated circuit features a maximum input voltage of 250V AC and operates from 100V AC. Designed for flyback topology, it offers a maximum duty cycle of 72% and a switching frequency up to 100kHz. The component is housed in a SOT-223 package, suitable for surface mounting, and delivers an output current of 250mA. It is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Onsemi NCP1072STBT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1072STBT3G technical specifications.
| Package/Case | SOT-223 |
| Fall Time | 10ns |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 250V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 250V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 100V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Topology | Flyback |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1072STBT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
