Sign in to ask questions about the Onsemi NCP1075P100G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1075P100G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 68% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 68% |
| Max Input Voltage | 10V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.030018oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1075P100G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
