
High voltage switching regulator for offline SMPS, featuring a 130kHz switching frequency and a maximum duty cycle of 72%. This integrated circuit offers isolated operation with over voltage, over temperature, and short circuit fault protection. Packaged in a SOT-223 (TO-261) 4-lead surface mount configuration, it supports an AC input voltage range of 85V to 265V and delivers 450mA output current. Operating temperature range is -40°C to 125°C, with a maximum power dissipation of 19W.
Sign in to ask questions about the Onsemi NCP1075STCT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1075STCT3G technical specifications.
| Package/Case | SOT-223 |
| Duty Cycle | 68% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Frequency | 130kHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 72% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 8.6V |
| Min Supply Voltage | 6.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Voltage | 8V |
| Weight | 0.008826oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1075STCT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
