The NCP1076BAP065G is a DC/DC controller from Onsemi with a supply voltage of 12V. It features a 7-pin PDIP package and operates within a temperature range of -40°C to 125°C. This device is designed for automotive applications and is available in a 7.62mm wide and 9.32mm long package.
Checking distributor stock and pricing after the page loads.
Onsemi NCP1076BAP065G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.