Sign in to ask questions about the Onsemi NCP1076P100G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1076P100G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 69% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Operating Supply Voltage | 8.5V |
| Output Current | 650mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1076P100G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
