Onsemi NCP1076STAT3G technical specifications.
| Package/Case | SOT-223 |
| Duty Cycle | 69% |
| Fall Time | 10ns |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Duty Cycle | 73% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Operating Supply Voltage | 8.5V |
| Output Current | 650mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1076STAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
