The NCP1077BAP100G is an automotive DC/DC controller from Onsemi with a nominal supply voltage of 12V. It features a 7-pin DIP package with a width of 7.62mm and a length of 9.32mm. The device operates over a temperature range of -40 to 125°C and is designed for automotive applications. The NCP1077BAP100G has a single function and is available in a DIP package type.
Checking distributor stock and pricing after the page loads.
Onsemi NCP1077BAP100G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.